RCL121847R0FKEK vs WR18X47R0FTL feature comparison

RCL121847R0FKEK Vishay Dale

Buy Now Datasheet

WR18X47R0FTL Walsin Technology Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 4.6 mm
Packing Method TR, Plastic, 10 Inch
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 47 Ω
Resistor Type FIXED RESISTOR
Size Code 1218
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Compare WR18X47R0FTL with alternatives