RCL121830K1FKEK
vs
CLF121830K11%100PPM/KNB16
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Reach Compliance Code |
unknown
|
compliant
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Ihs Manufacturer |
|
MICROTECH GMBH ELECTRONIC
|
ECCN Code |
|
EAR99
|
Construction |
|
Chip
|
JESD-609 Code |
|
e3
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
155 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.625 mm
|
Package Length |
|
3.15 mm
|
Package Style |
|
SMT
|
Package Width |
|
4.65 mm
|
Packing Method |
|
Blister Pack
|
Rated Power Dissipation (P) |
|
1 W
|
Resistance |
|
30100 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Series |
|
CLF
|
Size Code |
|
1218
|
Technology |
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
|
100 ppm/°C
|
Terminal Finish |
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance |
|
1%
|
Working Voltage |
|
200 V
|
|
|
|
Compare CLF121830K11%100PPM/KNB16 with alternatives