RCG120690R9DKEC vs RK73H2BLTD90R9D feature comparison

RCG120690R9DKEC Vishay Intertechnologies

Buy Now Datasheet

RK73H2BLTD90R9D KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KOA SPEER ELECTRONICS INC
Package Description CHIP SMT, 1206
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Total Weight 8.849001 9.14
Category CO2 Kg 4.54 4.54
CO2 40.174464539999995 41.4956
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2015-12-17 2024-01-23
CAS Accounted for Wt 99 98
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4 13463-67-7, 7440-02-0, 7439-92-1
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.40
Additional Feature LASER TRIMMABLE, RATED AC VOLTAGE(V): 200
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, Paper, 13 Inch TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 90.9 Ω 90.9 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Pure Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code No
SVHC Over MCV 7439-92-1
Qualifications AEC-Q200
JESD-609 Code e0
Reference Standard AEC-Q200

Compare RCG120690R9DKEC with alternatives

Compare RK73H2BLTD90R9D with alternatives