RCG080510K0FKEA vs RC2012F1002GS feature comparison

RCG080510K0FKEA Vishay Dale

Buy Now Datasheet

RC2012F1002GS Samsung Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Base Number Matches 2 2
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Package Description SMT, 0805
Construction Chip
JESD-609 Code e3
Manufacturer Series RC(PRECISION)
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.125 W
Resistance 10000 Ω
Resistor Type FIXED RESISTOR
Series RC(PRECISION)
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient -100,100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 150 V

Compare RC2012F1002GS with alternatives