RCG0603121KFKEA vs D11/CRCW0603100121K1%ET5E3 feature comparison

RCG0603121KFKEA Vishay Intertechnologies

Buy Now Datasheet

D11/CRCW0603100121K1%ET5E3 Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
14 Weeks
LASER TRIMMABLE, RATED AC VOLTAGE(V): 75
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
SMT SMT
0.85 mm 0.85 mm
TR, Paper, 7 Inch TR, Paper, 11 1/4 Inch
0.1 W 0.1 W
70 °C
121000 Ω 121000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
AEC-Q200

Compare RCG0603121KFKEA with alternatives

Compare D11/CRCW0603100121K1%ET5E3 with alternatives