RCG0603121KFKEA vs CR-03FL7--121K feature comparison

RCG0603121KFKEA Vishay Intertechnologies

Buy Now Datasheet

CR-03FL7--121K Viking Tech Corp

Buy Now Datasheet
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC VIKING TECH CORP
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
14 Weeks
LASER TRIMMABLE, RATED AC VOLTAGE(V): 75
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.6 mm
SMT SMT
0.85 mm 0.8 mm
TR, Paper, 7 Inch TR, PAPER, 7 INCH
0.1 W 0.1 W
70 °C 70 °C
121000 Ω 121000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1
RECTANGULAR PACKAGE

Compare RCG0603121KFKEA with alternatives

Compare CR-03FL7--121K with alternatives