RCG0402200KFKED vs RK73H1EGTPB2003F feature comparison

RCG0402200KFKED Vishay Intertechnologies

Buy Now Datasheet

RK73H1EGTPB2003F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks
Additional Feature LASER TRIMMABLE, RATED AC VOLTAGE(V): 50
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Paper, 7 Inch TR, 13 Inch
Rated Power Dissipation (P) 0.063 W 0.063 W
Rated Temperature 70 °C
Resistance 200000 Ω 200000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Pure Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
ECCN Code EAR99
JESD-609 Code e4
Series RK73H

Compare RCG0402200KFKED with alternatives

Compare RK73H1EGTPB2003F with alternatives