RCDD25686M003B vs TRD25-686-M003A feature comparison

RCDD25686M003B RCD Components Inc

Buy Now Datasheet

TRD25-686-M003A RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 3 V 3 V
Surface Mount NO NO
Tan Delta 0.1 0.1
Terminal Finish GOLD GOLD
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare RCDD25686M003B with alternatives

Compare TRD25-686-M003A with alternatives