RCDC10476M004A vs S990G476MFB feature comparison

RCDC10476M004A RCD Components Inc

Buy Now Datasheet

S990G476MFB Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RCD COMPONENTS INC NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e4
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method AMMO PACK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Surface Mount NO NO
Tan Delta 0.1 0.06
Terminal Finish GOLD
Terminal Shape WIRE WIRE
Base Number Matches 1 1
HTS Code 8532.22.00
Leakage Current 0.001504 mA
Manufacturer Series S99

Compare RCDC10476M004A with alternatives

Compare S990G476MFB with alternatives