RCD113025473M vs RDL47M25TB210X12.5 feature comparison

RCD113025473M TDK Epcos

Buy Now Datasheet

RDL47M25TB210X12.5 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XIAMEN XINDECO ELECTRONICS CO LTD ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM
Length 12.5 mm 12.5 mm
Manufacturer Series CD113(25V) RDL
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Series CD113(25V) RDL
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Custom Capabilities Lead Length (Consult Factory)

Compare RCD113025473M with alternatives

Compare RDL47M25TB210X12.5 with alternatives