RCC18DRST-S273
vs
ETM28HRXS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
HOLE .12- .126
HOLE .125-.137
Body Breadth
0.47 inch
Body Depth
0.61 inch
0.431 inch
Body Length
2.635 inch
5.307 inch
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Filter Feature
NO
NO
Insulator Material
POLYPHENYLENE SULFIDE
POLYETHERSULFONE
JESD-609 Code
e3
e0
Mating Contact Pitch
0.1 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Option 1
#4-40
HOLE .125-.137
Mounting Option 2
THREADED INSERT
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Rows Loaded
2
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
6.35 mm
Plating Thickness
30u inch
100u inch
Rated Current (Signal)
3 A
3 A
Terminal Length
0.19 inch
0.137 inch
Terminal Pitch
2.54 mm
3.9624 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
36
56
Base Number Matches
1
1
Pbfree Code
No
Additional Feature
0.265 CARD INSERTION DEPTH
Body/Shell Style
RECEPTACLE
Contact Resistance
30 mΩ
Dielectric Withstanding Voltage
1800VDC V
Insertion Force-Max
2.224 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLUE-GREEN
Mating Contact Row Spacing
0.156 inch
Reference Standard
UL, CSA
Withdrawl Force-Min
.139 N
Compare RCC18DRST-S273 with alternatives
Compare ETM28HRXS with alternatives