RCC-2512S-16R0G vs RC3-2512S-16R0G feature comparison

RCC-2512S-16R0G International Manufacturing Services Inc

Buy Now Datasheet

RC3-2512S-16R0G International Manufacturing Services Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer INTERNATIONAL MANUFACTURING SERVICES INC INTERNATIONAL MANUFACTURING SERVICES INC
Package Description , 2512 , 2512
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.71 mm 0.71 mm
Package Length 6.3 mm 6.3 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method BULK; TR; WAFFLE PACK BULK; TR; WAFFLE PACK
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Resistance 16 Ω 16 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology THICK FILM/METAL GLAZE THICK FILM/METAL GLAZE
Terminal Finish Tin/Lead (Sn/Pb) Platinum/Silver (Pt/Ag)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 2% 2%
Working Voltage 200 V 200 V
Base Number Matches 1 1