RCA9229B
vs
MJ4032
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
THOMSON CONSUMER ELECTRONICS
STMICROELECTRONICS
Package Description
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
50 A
16 A
Configuration
DARLINGTON
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE)
2000
1000
JESD-609 Code
e0
e3
Operating Temperature-Max
150 °C
200 °C
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
300 W
150 W
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Base Number Matches
4
14
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
100 V
JEDEC-95 Code
TO-3
JESD-30 Code
O-MBFM-P2
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
245
Power Dissipation Ambient-Max
150 W
Qualification Status
Not Qualified
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
VCEsat-Max
4 V
Compare MJ4032 with alternatives