RCA1206332KFKECAP vs 1206S4F3323TBE feature comparison

RCA1206332KFKECAP Vishay Intertechnologies

Buy Now Datasheet

1206S4F3323TBE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
VISHAY INTERTECHNOLOGY INC ROYAL ELECTRONIC FTY CO LTD
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
Rectangular Chip
e4 e3
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.2 mm 3.1 mm
SMT SMT
1.6 mm 1.55 mm
TR, Paper, 13 Inch
0.25 W 0.25 W
70 °C
AEC-Q200
332000 Ω 332000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Silver/Palladium (Ag/Pd) Tin (Sn) - with Nickel (Ni) barrier
ONE SURFACE
1% 1%
200 V 200 V
1 1
1206(1/4WS,F TOL)

Compare RCA1206332KFKECAP with alternatives

Compare 1206S4F3323TBE with alternatives