RCA120610R0JNEAIF vs SG73S2BLTED100J feature comparison

RCA120610R0JNEAIF Vishay Intertechnologies

Buy Now Datasheet

SG73S2BLTED100J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Factory Lead Time 12 Weeks
Additional Feature ANTI-SULFUR, RATED AC VOLTAGE (V): 200
Construction Rectangular Chip
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, PAPER, 7 INCH TR, Punched Paper, 10 Inch
Rated Power Dissipation (P) 0.25 W 0.33 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 10 Ω 10 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare RCA120610R0JNEAIF with alternatives

Compare SG73S2BLTED100J with alternatives