RCA08054K02FKTA vs RAS-104021FBNM feature comparison

RCA08054K02FKTA Vishay Intertechnologies

Buy Now Datasheet

RAS-104021FBNM Cinetech Industrial Co Ltd

Buy Now Datasheet
No
No Yes
Active Contact Manufacturer
VISHAY INTERTECHNOLOGY INC CINETECH IND CO LTD
CHIP
compliant unknown
EAR99
8533.21.00.30
14 Weeks
ANTI-SULFUR
Rectangular Chip
e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 125 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, Paper, 7 Inch Bulk
0.125 W 0.125 W
70 °C
AEC-Q200
4020 Ω 4020 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1

Compare RCA08054K02FKTA with alternatives

Compare RAS-104021FBNM with alternatives