RCA06036K49FKELAP vs CR0603FA6491G feature comparison

RCA06036K49FKELAP Vishay Intertechnologies

Buy Now Datasheet

CR0603FA6491G LIZ Electronics (Kunshan) Co., Ltd

Buy Now Datasheet
Yes Yes
Obsolete Contact Manufacturer
VISHAY INTERTECHNOLOGY INC LIZ ELECTRONICS (KUNSHAN) CO LTD
CHIP CHIP
compliant unknown
EAR99
8533.21.00.30
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Rectangular Rectangular
e4 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.85 mm 0.8 mm
TR, PAPER, 11.25 INCH TR, Plastic, 7 Inch
0.1 W 0.1 W
70 °C 70 °C
AEC-Q200
6490 Ω 6490 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Silver/Palladium (Ag/Pd) Matte Tin (Sn) - with Nickel (Ni) barrier
ONE SURFACE WRAPAROUND
1% 1%
75 V 75 V
1 1

Compare RCA06036K49FKELAP with alternatives

Compare CR0603FA6491G with alternatives