RCA0603287RFKEA vs CRCW0603287RFKTABC feature comparison

RCA0603287RFKEA Vishay Intertechnologies

Buy Now Datasheet

CRCW0603287RFKTABC Vishay Intertechnologies

Buy Now Datasheet
Yes
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
14 Weeks
ANTI-SULFUR, RATED AC VOLTAGE (V): 75
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.55 mm
SMT SMT
0.85 mm 0.85 mm
TR, PAPER, 7 INCH TR, Paper, 7 Inch
0.1 W 0.1 W
70 °C
AEC-Q200
287 Ω 287 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN OVER NICKEL TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1

Compare RCA0603287RFKEA with alternatives

Compare CRCW0603287RFKTABC with alternatives