RCA0603243RFKEY vs AS03FTE2430 feature comparison

RCA0603243RFKEY Vishay Intertechnologies

Buy Now Datasheet

AS03FTE2430 Viking Tech Corp

Buy Now Datasheet
Yes
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC VIKING TECH CORP
CHIP, ROHS COMPLIANT CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR ANTI-SULFUR
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.55 mm 1.6 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.85 mm 0.8 mm
BULK TR, Paper, 7 Inch
0.1 W 0.1 W
70 °C 70 °C
243 Ω 243 Ω
FIXED RESISTOR FIXED RESISTOR
RCA-E3
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
1 1

Compare RCA0603243RFKEY with alternatives

Compare AS03FTE2430 with alternatives