RCA060314K7FKEA vs CRCW060314K7FKEB feature comparison

RCA060314K7FKEA Vishay Intertechnologies

Buy Now Datasheet

CRCW060314K7FKEB Vishay Dale

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC
CHIP
compliant unknown
EAR99
8533.21.00.30
14 Weeks
ANTI-SULFUR, RATED AC VOLTAGE (V): 75
Rectangular
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.45 mm
1.55 mm
SMT
0.85 mm
TR, PAPER, 7 INCH
0.1 W
70 °C
AEC-Q200
14700 Ω
FIXED RESISTOR
0603
YES
METAL GLAZE/THICK FILM
100 ppm/°C
TIN OVER NICKEL
WRAPAROUND
1%
75 V
1 2

Compare RCA060314K7FKEA with alternatives