RCA04026K98FKED vs CDF-K04026K981%100PPM/KNP20 feature comparison

RCA04026K98FKED Vishay Intertechnologies

Buy Now Datasheet

CDF-K04026K981%100PPM/KNP20 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICROTECH GMBH ELECTRONIC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks
Additional Feature ANTI-SULFUR, RATED AC VOLTAGE (V): 50
Construction Rectangular Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.4 mm
Package Length 1 mm 1.05 mm
Package Style SMT SMT
Package Width 0.5 mm 0.55 mm
Packing Method TR, PAPER, 7 INCH TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P) 0.063 W 0.063 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 6980 Ω 6980 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
ECCN Code EAR99

Compare RCA04026K98FKED with alternatives

Compare CDF-K04026K981%100PPM/KNP20 with alternatives