RCA0402620KFKED vs RCG0402620KFKED feature comparison

RCA0402620KFKED Vishay Intertechnologies

Buy Now Datasheet

RCG0402620KFKED Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Factory Lead Time 14 Weeks 14 Weeks
Total Weight 0.617512 0.609001
Category CO2 Kg 4.54 4.54
CO2 2.80350448 2.76486454
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2022-06-10 2015-12-17
CAS Accounted for Wt 99 99
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 10099-76-0, 7440-02-0 7440-02-0, 1333-86-4
EFUP 50 e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Qualifications AEC-Q200
Additional Feature ANTI-SULFUR, RATED AC VOLTAGE (V): 50 LASER TRIMMABLE, RATED AC VOLTAGE(V): 50
Construction Rectangular Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PAPER, 7 INCH TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W 0.063 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 620000 Ω 620000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN OVER NICKEL Pure Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare RCA0402620KFKED with alternatives

Compare RCG0402620KFKED with alternatives