RCA02-4D105J vs EXBN8V105JX feature comparison

RCA02-4D105J Ralec

Buy Now Datasheet

EXBN8V105JX Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RALEC ELECTRONIC CORP PANASONIC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Manufacturer Series RCA&RTA02-4D
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.4 mm 0.45 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1 mm 1 mm
Rated Power Dissipation (P) 0.0625 W
Resistance 1000000 Ω 1000000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series RCA&RTA02-4D
Size Code 0804 0408
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 25 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description CHIP
Factory Lead Time 18 Weeks
Construction Rectangular
Element Power Dissipation 0.031 W
First Element Resistance 1000000 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PUNCHED, 7 INCH
Rated Temperature 70 °C
Reference Standard IEC60115-9
Second/Last Element Resistance 1000000 Ω
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Terminal Finish TIN
Terminal Shape WRAPAROUND

Compare RCA02-4D105J with alternatives

Compare EXBN8V105JX with alternatives