RCA02-4D101J vs CN1E4LTD101J feature comparison

RCA02-4D101J Ralec

Buy Now Datasheet

CN1E4LTD101J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer RALEC ELECTRONIC CORP KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Manufacturer Series RCA&RTA02-4D
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.4 mm 0.45 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1 mm 1 mm
Rated Power Dissipation (P) 0.0625 W 0.063 W
Resistance 100 Ω 100 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series RCA&RTA02-4D
Size Code 0804 0804
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Rohs Code No
Construction Chip
JESD-609 Code e0
Network Type ISOLATED
Packing Method TR, Paper, 7 Inch
Technology METAL GLAZE/THICK FILM
Terminal Finish Tin/Lead (Sn/Pb)

Compare RCA02-4D101J with alternatives

Compare CN1E4LTD101J with alternatives