RC911-VB-B-1-V
vs
TLGI-DA-TC201-TA-B-/250N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Factory Lead Time
12 Weeks
Actuator Color
BLACK
AMBER
Actuator Finish
MATTE
Actuator Length
0.267 inch
0.22 inch
Actuator Type
ROCKER
ROCKER
Additional Feature
OFF-ON (VERT.) VISI-RED LEGEND
Body Breadth
15.748 mm
25.2476 mm
Body Color
BLACK
BLACK
Body Height
27.94 mm
37.0078 mm
Body Length or Diameter
27.178 mm
28.448 mm
Contact (AC) Max Rating M Load
4A@250VAC
Contact (AC) Max Rating R Load
10A@250VAC
10A@250VAC
Contact Current(AC)-Max
10 A
10 A
Contact Function
ON-OFF-ON
ON-OFF-ON
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
1000VAC V
1000VDC V
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Material
NYLON
NYLON
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Surface Mount
NO
NO
Switch Action
HORIZONTAL
HORIZONTAL
Switch Function
SPDT
SPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.375 inch
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Actuator Material
NYLON
Contact (AC) Max Power Rating R Load
0.75HP@250VAC
Electrical Life
10000 Cycle(s)
Operating Temperature-Max
85 °C
Compare RC911-VB-B-1-V with alternatives
Compare TLGI-DA-TC201-TA-B-/250N with alternatives