RC911-VB-B-1-V
vs
LS1516-11-BL-BL-250
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Factory Lead Time
12 Weeks
Actuator Color
BLACK
BLACK
Actuator Finish
MATTE
MATTE
Actuator Length
0.267 inch
0.372 inch
Actuator Type
ROCKER
ROCKER
Additional Feature
OFF-ON (VERT.) VISI-RED LEGEND
3-COLOR LIGHT SEQUENCE
Body Breadth
15.748 mm
Body Color
BLACK
BLACK
Body Height
27.94 mm
47.7012 mm
Body Length or Diameter
27.178 mm
Contact (AC) Max Rating M Load
4A@250VAC
Contact (AC) Max Rating R Load
10A@250VAC
10A@250VAC
Contact Current(AC)-Max
10 A
10 A
Contact Function
ON-OFF-ON
ON-OFF
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
1000VAC V
1000VDC V
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Material
NYLON
PHENOLIC
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT
Surface Mount
NO
NO
Switch Action
HORIZONTAL
HORIZONTAL
Switch Function
SPDT
SPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.187 inch
Termination Type
QUICK CONNECT
SOLDER
Base Number Matches
1
1
Actuator Material
POLYCARBONATE
Contact (AC) Max Power Rating R Load
0.75HP@250VAC
Electrical Life
10000 Cycle(s)
Illumination
LAMP
Operating Temperature-Max
85 °C
Compare RC911-VB-B-1-V with alternatives
Compare LS1516-11-BL-BL-250 with alternatives