RC863M vs 320568 feature comparison

RC863M ABB Installation Products Inc

Buy Now Datasheet

320568 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABB INSTALLATION PRODUCTS INC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Terminal Gender FEMALE
Terminal and Terminal Block Type RING TERMINAL RING TERMINAL
Wire Gauge 10 AWG 10 AWG
Base Number Matches 2 2
Pbfree Code Yes
Number of Ways 1
Rated Voltage 300 V
Safety Approval UL
Wire Cross Section 6 mm2

Compare RC863M with alternatives

Compare 320568 with alternatives