RC70V16R9FB
vs
RC70V-16R9FI
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Package Description
AXIAL LEADED
AXIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
Candidate List Date
2015-12-17
2024-06-27
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
Conflict Minerals Statement
CMRT V6.10
Additional Feature
PRECISION
PRECISION
Construction
Tubular
Tubular
Lead Diameter
0.8 mm
0.8 mm
Lead Length
30 mm
30 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
5.5 mm
5.5 mm
Package Length
15.5 mm
15.5 mm
Package Style
Axial
Axial
Packing Method
BULK
BULK
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
70 °C
Resistance
16.9 Ω
16.9 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
500 V
500 V
Base Number Matches
1
2
Total Weight
1192
CO2
4172
EU RoHS Version
RoHS 2 (2015/863/EU)
CAS Accounted for Wt
87
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0
EFUP
e
JESD-609 Code
e3
Terminal Finish
Tin (Sn) - hot dipped
Compare RC70V16R9FB with alternatives
Compare RC70V-16R9FI with alternatives