RC70V-910RWI
vs
RC-RC70LFV910RBB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
TT ELECTRONICS PLC
|
Package Description |
AXIAL LEADED
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
PRECISION
|
|
Construction |
Tubular
|
Epoxy Coating
|
JESD-609 Code |
e3
|
e3
|
Lead Diameter |
0.8 mm
|
0.8 mm
|
Lead Length |
30 mm
|
30 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
5.5 mm
|
5.5 mm
|
Package Length |
15.5 mm
|
15.5 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
BULK
|
Bulk
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Rated Temperature |
70 °C
|
|
Resistance |
910 Ω
|
910 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
5 ppm/°C
|
5 ppm/°C
|
Terminal Finish |
Tin (Sn) - hot dipped
|
Matte Tin (Sn)
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
0.05%
|
0.1%
|
Working Voltage |
500 V
|
500 V
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
|
|
|
Compare RC70V-910RWI with alternatives
Compare RC-RC70LFV910RBB with alternatives