RC70NT-3K6FPB vs RC-RC70NT3K6FB feature comparison

RC70NT-3K6FPB TT Electronics Resistors

Buy Now Datasheet

RC-RC70NT3K6FB TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description AXIAL LEADED
Reach Compliance Code compliant compliant
Additional Feature PRECISION, NON INDUCTIVE
Construction Epoxy Coating Epoxy Coating
JESD-609 Code e0 e0
Lead Diameter 0.8 mm 0.8 mm
Lead Length 30 mm 30 mm
Manufacturer Series RC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5.5 mm 5.5 mm
Package Length 15.5 mm 15.5 mm
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK Box
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C
Resistance 3600 Ω 3600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RC
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 500 V 500 V
Base Number Matches 2 1
ECCN Code EAR99

Compare RC70NT-3K6FPB with alternatives

Compare RC-RC70NT3K6FB with alternatives