RC65LFZ270FA vs FMF-50FBF270R feature comparison

RC65LFZ270FA TT Electronics Resistors

Buy Now Datasheet

FMF-50FBF270R YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC YAGEO CORP
Package Description AXIAL LEADED, ROHS COMPLIANT ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature PRECISION FLAME PROOF
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Packing Method AMMO PACK BULK
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 270 Ω 270 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 350 V 350 V
Base Number Matches 1 1

Compare RC65LFZ270FA with alternatives

Compare FMF-50FBF270R with alternatives