RC65C37K4CHLCECC40101-804BC
vs
RC65C-37K4CICECC40101-004KC
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Epoxy Coating
Tubular
Lead Diameter
0.6 mm
0.6 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
3.7 mm
3.7 mm
Package Length
10 mm
10 mm
Package Style
Axial
Axial
Rated Power Dissipation (P)
0.25 W
0.25 W
Resistance
37400 Ω
37400 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
0.25%
0.25%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Package Description
AXIAL LEADED
HTS Code
8533.21.00.90
Additional Feature
PRECISION
JESD-609 Code
e3
Packing Method
AMMO PACK
Rated Temperature
70 °C
Reference Standard
CECC40101-004
Terminal Finish
Tin (Sn) - hot dipped
Compare RC65C37K4CHLCECC40101-804BC with alternatives
Compare RC65C-37K4CICECC40101-004KC with alternatives