RC65C-143KDPB vs RC65C-143KDI feature comparison

RC65C-143KDPB TT Electronics Welwyn Components

Buy Now Datasheet

RC65C-143KDI TT Electronics Welwyn Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WELWYN COMPONENTS LTD WELWYN COMPONENTS LTD
Package Description Axial, Axial,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature PRECISION PRECISION
Construction Tubular Tubular
JESD-609 Code e0 e3
Lead Diameter 0.6 mm 0.6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.7 mm 3.7 mm
Package Length 10 mm 10 mm
Package Style Axial Axial
Packing Method AMMO PACK AMMO PACK
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Resistance 143000 Ω 143000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn95Pb5) Tin (Sn) - hot dipped
Terminal Shape WIRE WIRE
Tolerance 0.5% 0.5%
Working Voltage 500 V 500 V
Base Number Matches 1 1

Compare RC65C-143KDPB with alternatives

Compare RC65C-143KDI with alternatives