RC55Z422RFICECC40101-804AZ vs RC55Z-422RFPBCECC40101-004JZ feature comparison

RC55Z422RFICECC40101-804AZ TT Electronics Resistors

Buy Now Datasheet

RC55Z-422RFPBCECC40101-004JZ TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Epoxy Coating Tubular
JESD-609 Code e3 e0
Lead Diameter 0.6 mm 0.6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.5 mm 2.5 mm
Package Length 7.2 mm 7.2 mm
Package Style Axial Axial
Packing Method Ammo Pack AMMO PACK
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 422 Ω 422 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - hot dipped Tin/Lead (Sn95Pb5)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description AXIAL LEADED
HTS Code 8533.21.00.90
Additional Feature PRECISION
Rated Temperature 70 °C
Reference Standard CECC40101-004

Compare RC55Z422RFICECC40101-804AZ with alternatives

Compare RC55Z-422RFPBCECC40101-004JZ with alternatives