RC55Z-475RBI vs RC55Z-475RBHL feature comparison

RC55Z-475RBI TT Electronics Resistors

Buy Now Datasheet

RC55Z-475RBHL TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Total Weight 240
Category CO2 Kg 3.5 3.5
CO2 840
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2018-01-15
CAS Accounted for Wt 94
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.10
Additional Feature PRECISION PRECISION
Construction Tubular Tubular
JESD-609 Code e3 e0
Lead Diameter 0.6 mm 0.6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.5 mm 2.5 mm
Package Length 7.2 mm 7.2 mm
Package Style Axial Axial
Packing Method AMMO PACK AMMO PACK
Rated Power Dissipation (P) 0.4 W 0.4 W
Rated Temperature 70 °C 70 °C
Resistance 475 Ω 475 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - hot dipped Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.1%
Working Voltage 350 V 350 V
Base Number Matches 2 1

Compare RC55Z-475RBI with alternatives

Compare RC55Z-475RBHL with alternatives