RC55Z-316RBHLCECC40101-004HZ
vs
RC55Z-316RB-804CECC40101-804AZ
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
TT ELECTRONICS PLC
|
Package Description |
AXIAL LEADED
|
AXIAL LEADED
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.90
|
8533.21.00.90
|
Additional Feature |
PRECISION
|
PRECISION
|
Construction |
Tubular
|
Tubular
|
JESD-609 Code |
e0
|
e3
|
Lead Diameter |
0.6 mm
|
0.6 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.5 mm
|
2.5 mm
|
Package Length |
7.2 mm
|
7.2 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
AMMO PACK
|
AMMO PACK
|
Rated Power Dissipation (P) |
0.063 W
|
0.125 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
CECC40101-004
|
CECC40101-804
|
Resistance |
316 Ω
|
316 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn60Pb40)
|
Tin (Sn) - hot dipped
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RC55Z-316RBHLCECC40101-004HZ with alternatives
Compare RC55Z-316RB-804CECC40101-804AZ with alternatives