RC55Z-28K7CPBCECC40101-004HZ vs RC55Z28K7CPBCECC40101-804AZ feature comparison

RC55Z-28K7CPBCECC40101-004HZ TT Electronics Resistors

Buy Now Datasheet

RC55Z28K7CPBCECC40101-804AZ TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90
Additional Feature PRECISION
Construction Tubular Epoxy Coating
JESD-609 Code e0
Lead Diameter 0.6 mm 0.6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.5 mm 2.5 mm
Package Length 7.2 mm 7.2 mm
Package Style Axial Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 0.063 W 0.125 W
Rated Temperature 70 °C
Reference Standard CECC40101-004
Resistance 28700 Ω 28700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn95Pb5)
Terminal Shape WIRE WIRE
Tolerance 0.25% 0.25%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Category CO2 Kg 3.5
Compliance Temperature Grade Military: -55C to +155C
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10

Compare RC55Z-28K7CPBCECC40101-004HZ with alternatives

Compare RC55Z28K7CPBCECC40101-804AZ with alternatives