RC55Y422RW vs RC55Y-422RBICECC40101-004JY feature comparison

RC55Y422RW TT Electronics Welwyn Components

Buy Now Datasheet

RC55Y-422RBICECC40101-004JY TT Electronics Resistors

Buy Now Datasheet
Yes Yes
Obsolete Active
WELWYN COMPONENTS LTD TT ELECTRONICS PLC
Axial, AXIAL LEADED
compliant compliant
EAR99 EAR99
Epoxy Coating Tubular
e3 e3
0.6 mm 0.6 mm
30 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
2.5 mm 2.5 mm
7.2 mm 7.2 mm
Axial Axial
Ammo Pack AMMO PACK
0.063 W 0.125 W
422 Ω 422 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
15 ppm/°C 15 ppm/°C
Tin (Sn) - hot dipped Tin (Sn) - hot dipped
WIRE WIRE
0.05% 0.1%
200 V 200 V
1 1
8533.21.00.90
PRECISION
70 °C
CECC40101-004

Compare RC55Y422RW with alternatives

Compare RC55Y-422RBICECC40101-004JY with alternatives