RC55Y422RBPBCECC40101-804JT vs RC55Y422RW feature comparison

RC55Y422RBPBCECC40101-804JT TT Electronics Resistors

Buy Now Datasheet

RC55Y422RW TT Electronics Welwyn Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC WELWYN COMPONENTS LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Epoxy Coating Epoxy Coating
Lead Diameter 0.6 mm 0.6 mm
Lead Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.5 mm 2.5 mm
Package Length 7.2 mm 7.2 mm
Package Style Axial Axial
Rated Power Dissipation (P) 0.125 W 0.063 W
Resistance 422 Ω 422 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.05%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description Axial,
JESD-609 Code e3
Packing Method Ammo Pack
Terminal Finish Tin (Sn) - hot dipped

Compare RC55Y422RBPBCECC40101-804JT with alternatives

Compare RC55Y422RW with alternatives