RC55Y2872BA vs RC55LFY2872BA feature comparison

RC55Y2872BA TT Electronics Resistors

Buy Now Datasheet

RC55LFY2872BA TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
Candidate List Date 2015-12-17 2024-06-27
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement Conflict Minerals Statement
Additional Feature PRECISION PRECISION
Construction Tubular Tubular
Lead Diameter 0.6 mm 0.6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.5 mm 2.5 mm
Package Length 7.2 mm 7.2 mm
Package Style Axial Axial
Packing Method AMMO PACK AMMO PACK
Rated Power Dissipation (P) 0.4 W 0.4 W
Rated Temperature 70 °C 70 °C
Resistance 28700 Ω 28700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.1%
Working Voltage 350 V 350 V
Base Number Matches 1 1
Total Weight 240
CO2 840
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 94
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
EFUP e
JESD-609 Code e3
Terminal Finish Tin (Sn) - hot dipped

Compare RC55Y2872BA with alternatives

Compare RC55LFY2872BA with alternatives