RC55Y-422KFHL-804CECC40101-804AT vs RC55Y-422KFHLCECC40101-004JY feature comparison

RC55Y-422KFHL-804CECC40101-804AT TT Electronics Resistors

Buy Now Datasheet

RC55Y-422KFHLCECC40101-004JY TT Electronics Resistors

Buy Now Datasheet
No No
Active Active
TT ELECTRONICS PLC TT ELECTRONICS PLC
AXIAL LEADED AXIAL LEADED
compliant compliant
EAR99 EAR99
8533.21.00.90 8533.21.00.90
PRECISION PRECISION
Tubular Tubular
e0 e0
0.6 mm 0.6 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
2.5 mm 2.5 mm
7.2 mm 7.2 mm
Axial Axial
Ammo Pack AMMO PACK
0.125 W 0.125 W
70 °C 70 °C
CECC40101-804 CECC40101-004
422000 Ω 422000 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
15 ppm/°C 15 ppm/°C
Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
WIRE WIRE
1% 1%
200 V 200 V
1 1

Compare RC55Y-422KFHL-804CECC40101-804AT with alternatives

Compare RC55Y-422KFHLCECC40101-004JY with alternatives