RC55Y-28K7BPB vs RC55LFY2872AA feature comparison

RC55Y-28K7BPB TT Electronics Welwyn Components

Buy Now Datasheet

RC55LFY2872AA TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WELWYN COMPONENTS LTD TT ELECTRONICS PLC
Package Description Axial, AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature PRECISION PRECISION
Construction Tubular Tubular
JESD-609 Code e0 e3
Lead Diameter 0.6 mm 0.6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.5 mm 2.5 mm
Package Length 7.2 mm 7.2 mm
Package Style Axial Axial
Packing Method AMMO PACK AMMO PACK
Rated Power Dissipation (P) 0.4 W 0.4 W
Rated Temperature 70 °C 70 °C
Resistance 28700 Ω 28700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Finish Tin/Lead (Sn95Pb5) Tin (Sn) - hot dipped
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.05%
Working Voltage 350 V 350 V
Base Number Matches 2 1

Compare RC55Y-28K7BPB with alternatives

Compare RC55LFY2872AA with alternatives