RC55Y-12K4WPB-804CECC40101-804AT vs RC55Y-12K4W-804HLCECC40101-804AT feature comparison

RC55Y-12K4WPB-804CECC40101-804AT TT Electronics Resistors

Buy Now Datasheet

RC55Y-12K4W-804HLCECC40101-804AT TT Electronics Resistors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature PRECISION PRECISION
Construction Tubular
JESD-609 Code e0 e3
Lead Diameter 0.6 mm 0.6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.5 mm 2.5 mm
Package Length 7.2 mm 7.2 mm
Package Style Axial Axial
Packing Method Ammo Pack AMMO PACK
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Reference Standard CECC40101-804 CECC40101-804
Resistance 12400 Ω 12400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Finish Tin/Lead (Sn95Pb5) Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 0.05% 0.05%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare RC55Y-12K4WPB-804CECC40101-804AT with alternatives

Compare RC55Y-12K4W-804HLCECC40101-804AT with alternatives