RC55D28K7FHLCECC40101-804AE vs H828K7FDD feature comparison

RC55D28K7FHLCECC40101-804AE TT Electronics Resistors

Buy Now Datasheet

H828K7FDD TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Epoxy Coating Tubular
Lead Diameter 0.6 mm 0.6 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.5 mm 2.5 mm
Package Length 7.2 mm 7.2 mm
Package Style Axial Axial
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 28700 Ω 28700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO
Technology METAL FILM METAL FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WIRE
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Lead Length 30 mm
Package Shape TUBULAR PACKAGE

Compare RC55D28K7FHLCECC40101-804AE with alternatives

Compare H828K7FDD with alternatives