RC55D-28KBPBCECC40101-004HD
vs
H828KBDD
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TE CONNECTIVITY LTD
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.90
Additional Feature
PRECISION
Construction
Tubular
Tubular
JESD-609 Code
e0
Lead Diameter
0.6 mm
0.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.5 mm
2.5 mm
Package Length
7.2 mm
7.2 mm
Package Style
Axial
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.063 W
0.125 W
Rated Temperature
70 °C
Reference Standard
CECC40101-004
Resistance
28000 Ω
28000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin/Lead (Sn95Pb5)
Terminal Shape
WIRE
Tolerance
0.1%
0.1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Category CO2 Kg
3.5
Compliance Temperature Grade
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2011/65/EU)
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
Lead Length
30 mm
Package Shape
TUBULAR PACKAGE
Compare RC55D-28KBPBCECC40101-004HD with alternatives
Compare H828KBDD with alternatives