RC55C4K32CPBCECC40101-804HC vs RC55C-4K32CHLCECC40101-004JC feature comparison

RC55C4K32CPBCECC40101-804HC TT Electronics Resistors

Buy Now Datasheet

RC55C-4K32CHLCECC40101-004JC TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Epoxy Coating Tubular
Lead Diameter 0.6 mm 0.6 mm
Lead Length 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.5 mm 2.5 mm
Package Length 7.2 mm 7.2 mm
Package Style Axial Axial
Rated Power Dissipation (P) 0.063 W 0.125 W
Resistance 4320 Ω 4320 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 0.25% 0.25%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description AXIAL LEADED
HTS Code 8533.21.00.90
Additional Feature PRECISION
JESD-609 Code e0
Packing Method AMMO PACK
Rated Temperature 70 °C
Reference Standard CECC40101-004
Terminal Finish Tin/Lead (Sn60Pb40)

Compare RC55C4K32CPBCECC40101-804HC with alternatives

Compare RC55C-4K32CHLCECC40101-004JC with alternatives