RC55C28K7CICECC40101-804HC
vs
RC55C28K7CPBCECC40101-804AC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Epoxy Coating
Epoxy Coating
JESD-609 Code
e3
Lead Diameter
0.6 mm
0.6 mm
Lead Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.5 mm
2.5 mm
Package Length
7.2 mm
7.2 mm
Package Style
Axial
Axial
Packing Method
Ammo Pack
Rated Power Dissipation (P)
0.063 W
0.125 W
Resistance
28700 Ω
28700 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin (Sn) - hot dipped
Terminal Shape
WIRE
WIRE
Tolerance
0.25%
0.25%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare RC55C28K7CICECC40101-804HC with alternatives
Compare RC55C28K7CPBCECC40101-804AC with alternatives