RC55C115KCPBCECC40101-804BC vs RC55C-115KCICECC40101-004KC feature comparison

RC55C115KCPBCECC40101-804BC TT Electronics Resistors

Buy Now Datasheet

RC55C-115KCICECC40101-004KC TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Epoxy Coating Tubular
Lead Diameter 0.6 mm 0.6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.5 mm 2.5 mm
Package Length 7.2 mm 7.2 mm
Package Style Axial Axial
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 115000 Ω 115000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 0.25% 0.25%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Package Description AXIAL LEADED
HTS Code 8533.21.00.90
Additional Feature PRECISION
JESD-609 Code e3
Packing Method AMMO PACK
Rated Temperature 70 °C
Reference Standard CECC40101-004
Terminal Finish Tin (Sn) - hot dipped

Compare RC55C115KCPBCECC40101-804BC with alternatives

Compare RC55C-115KCICECC40101-004KC with alternatives