RC55C-178KWPBCECC40101-004HC vs RC55C-178KB-804HLCECC40101-804AC feature comparison

RC55C-178KWPBCECC40101-004HC TT Electronics Resistors

Buy Now Datasheet

RC55C-178KB-804HLCECC40101-804AC TT Electronics Resistors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
Candidate List Date 2018-01-15 2024-06-27
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.10 Conflict Minerals Statement
Qualifications Space Space
Additional Feature PRECISION PRECISION
Construction Tubular
JESD-609 Code e0 e3
Lead Diameter 0.6 mm 0.6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.5 mm 2.5 mm
Package Length 7.2 mm 7.2 mm
Package Style Axial Axial
Packing Method AMMO PACK AMMO PACK
Rated Power Dissipation (P) 0.063 W 0.125 W
Rated Temperature 70 °C 70 °C
Reference Standard CECC40101-004 CECC40101-804
Resistance 178000 Ω 178000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn95Pb5) Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 0.05% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
EU RoHS Version RoHS 2 (2015/863/EU)

Compare RC55C-178KWPBCECC40101-004HC with alternatives

Compare RC55C-178KB-804HLCECC40101-804AC with alternatives