RC55C-178KWPBCECC40101-004HC vs RC55C178KWICECC40101-804AC feature comparison

RC55C-178KWPBCECC40101-004HC TT Electronics Resistors

Buy Now Datasheet

RC55C178KWICECC40101-804AC TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature PRECISION
Construction Tubular Epoxy Coating
JESD-609 Code e0 e3
Lead Diameter 0.6 mm 0.6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.5 mm 2.5 mm
Package Length 7.2 mm 7.2 mm
Package Style Axial Axial
Packing Method AMMO PACK Ammo Pack
Rated Power Dissipation (P) 0.063 W 0.125 W
Rated Temperature 70 °C
Reference Standard CECC40101-004
Resistance 178000 Ω 178000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn95Pb5) Tin (Sn) - hot dipped
Terminal Shape WIRE WIRE
Tolerance 0.05% 0.05%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare RC55C-178KWPBCECC40101-004HC with alternatives

Compare RC55C178KWICECC40101-804AC with alternatives